onsemi, 24V Zener Diode 5% 1.5 W SMT 2-Pin SMA

RS Stock No.: 792-5357Brand: onsemiManufacturers Part No.: 1SMA5934BT3G
brand-logo
View all in Zener Diodes

Technical Document

Specifications

Brand

onsemi

Diode Configuration

Single

Nominal Zener Voltage

24V

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

1.5 W

Package Type

SMA

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

15.6mA

Maximum Zener Impedance

19Ω

Maximum Reverse Leakage Current

500nA

Dimensions

4.57 x 2.92 x 2.05mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-65 °C

Product details

Zener Diodes 1.5W, 1SMA59xxBT, SZ1SMA59xxBT Series, ON Semiconductor

Zener Diodes, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 2.530

BD 0.126 Each (In a Pack of 20) (Exc. Vat)

BD 2.783

BD 0.139 Each (In a Pack of 20) (inc. VAT)

onsemi, 24V Zener Diode 5% 1.5 W SMT 2-Pin SMA
Select packaging type

BD 2.530

BD 0.126 Each (In a Pack of 20) (Exc. Vat)

BD 2.783

BD 0.139 Each (In a Pack of 20) (inc. VAT)

onsemi, 24V Zener Diode 5% 1.5 W SMT 2-Pin SMA
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
20 - 180BD 0.126BD 2.530
200 - 480BD 0.110BD 2.200
500 - 980BD 0.099BD 1.980
1000 - 1980BD 0.088BD 1.760
2000+BD 0.077BD 1.540

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Diode Configuration

Single

Nominal Zener Voltage

24V

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

1.5 W

Package Type

SMA

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

15.6mA

Maximum Zener Impedance

19Ω

Maximum Reverse Leakage Current

500nA

Dimensions

4.57 x 2.92 x 2.05mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-65 °C

Product details

Zener Diodes 1.5W, 1SMA59xxBT, SZ1SMA59xxBT Series, ON Semiconductor

Zener Diodes, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more