onsemi 2N3773G NPN Transistor, 16 A, 140 V, 3-Pin TO-204

RS Stock No.: 544-9270Brand: onsemiManufacturers Part No.: 2N3773G
brand-logo
View all in Bipolar Transistors

Technical Document

Specifications

Brand

onsemi

Transistor Type

NPN

Maximum DC Collector Current

16 A

Maximum Collector Emitter Voltage

140 V

Package Type

TO-204

Mounting Type

Through Hole

Maximum Power Dissipation

150 W

Minimum DC Current Gain

15

Transistor Configuration

Single

Maximum Collector Base Voltage

160 V

Maximum Emitter Base Voltage

7 V

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+200 °C

Dimensions

8.51 x 39.37 x 26.67mm

Product details

NPN Power Transistors, ON Semiconductor

Standards

Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 3.278

BD 3.278 Each (Exc. Vat)

BD 3.606

BD 3.606 Each (inc. VAT)

onsemi 2N3773G NPN Transistor, 16 A, 140 V, 3-Pin TO-204

BD 3.278

BD 3.278 Each (Exc. Vat)

BD 3.606

BD 3.606 Each (inc. VAT)

onsemi 2N3773G NPN Transistor, 16 A, 140 V, 3-Pin TO-204
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 3.278
10+BD 2.827

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Transistor Type

NPN

Maximum DC Collector Current

16 A

Maximum Collector Emitter Voltage

140 V

Package Type

TO-204

Mounting Type

Through Hole

Maximum Power Dissipation

150 W

Minimum DC Current Gain

15

Transistor Configuration

Single

Maximum Collector Base Voltage

160 V

Maximum Emitter Base Voltage

7 V

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+200 °C

Dimensions

8.51 x 39.37 x 26.67mm

Product details

NPN Power Transistors, ON Semiconductor

Standards

Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more