Technical Document
Specifications
Brand
onsemiPackage Type
SOT-23
Mounting Type
Surface Mount
Maximum Power Dissipation
300 mW
Pin Count
3
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Dimensions
3.04 x 1.4 x 0.94mm
BD 3.025
BD 0.060 Each (In a Pack of 50) (Exc. Vat)
BD 3.327
BD 0.066 Each (In a Pack of 50) (inc. VAT)
Standard
50
BD 3.025
BD 0.060 Each (In a Pack of 50) (Exc. Vat)
BD 3.327
BD 0.066 Each (In a Pack of 50) (inc. VAT)
Standard
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
50 - 450 | BD 0.060 | BD 3.025 |
500 - 950 | BD 0.055 | BD 2.750 |
1000+ | BD 0.050 | BD 2.475 |
Technical Document
Specifications
Brand
onsemiPackage Type
SOT-23
Mounting Type
Surface Mount
Maximum Power Dissipation
300 mW
Pin Count
3
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Dimensions
3.04 x 1.4 x 0.94mm