Technical Document
Specifications
Brand
onsemiLogic Function
AND
Mounting Type
Surface Mount
Number Of Elements
4
Number of Inputs per Gate
2
Package Type
TSSOP
Pin Count
14
Logic Family
AC
Maximum Operating Supply Voltage
6 V
Maximum High Level Output Current
-24mA
Maximum Propagation Delay Time @ Maximum CL
10 ns @ 50 pF
Minimum Operating Supply Voltage
2 V
Maximum Low Level Output Current
24mA
Height
1.05mm
Width
4.5mm
Minimum Operating Temperature
-40 °C
Dimensions
5.1 x 4.5 x 1.05mm
Maximum Operating Temperature
+85 °C
Propagation Delay Test Condition
50pF
Length
5.1mm
BD 233.750
BD 0.094 Each (On a Reel of 2500) (Exc. Vat)
BD 257.125
BD 0.103 Each (On a Reel of 2500) (inc. VAT)
2500
BD 233.750
BD 0.094 Each (On a Reel of 2500) (Exc. Vat)
BD 257.125
BD 0.103 Each (On a Reel of 2500) (inc. VAT)
2500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
onsemiLogic Function
AND
Mounting Type
Surface Mount
Number Of Elements
4
Number of Inputs per Gate
2
Package Type
TSSOP
Pin Count
14
Logic Family
AC
Maximum Operating Supply Voltage
6 V
Maximum High Level Output Current
-24mA
Maximum Propagation Delay Time @ Maximum CL
10 ns @ 50 pF
Minimum Operating Supply Voltage
2 V
Maximum Low Level Output Current
24mA
Height
1.05mm
Width
4.5mm
Minimum Operating Temperature
-40 °C
Dimensions
5.1 x 4.5 x 1.05mm
Maximum Operating Temperature
+85 °C
Propagation Delay Test Condition
50pF
Length
5.1mm