onsemi 74AC139SC Multiplexer, Decoder, Demultiplexer, 1-of-4, 16-Pin SOIC

RS Stock No.: 186-9158Brand: onsemiManufacturers Part No.: 74AC139SC
brand-logo

Technical Document

Specifications

Brand

onsemi

Logic Family

AC

Logic Function

Decoder, Demultiplexer

Demultiplexing Capability

1-of-4

Pin Count

16

Mounting Type

Surface Mount

Package Type

SOIC

Dimensions

10 x 4 x 1.5mm

Maximum Operating Supply Voltage

6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 9.625

BD 0.385 Each (In a Pack of 25) (Exc. Vat)

BD 10.587

BD 0.423 Each (In a Pack of 25) (inc. VAT)

onsemi 74AC139SC Multiplexer, Decoder, Demultiplexer, 1-of-4, 16-Pin SOIC
Select packaging type

BD 9.625

BD 0.385 Each (In a Pack of 25) (Exc. Vat)

BD 10.587

BD 0.423 Each (In a Pack of 25) (inc. VAT)

onsemi 74AC139SC Multiplexer, Decoder, Demultiplexer, 1-of-4, 16-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
25 - 75BD 0.385BD 9.625
100 - 475BD 0.286BD 7.150
500 - 975BD 0.242BD 6.050
1000 - 2475BD 0.192BD 4.812
2500+BD 0.165BD 4.125

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Logic Family

AC

Logic Function

Decoder, Demultiplexer

Demultiplexing Capability

1-of-4

Pin Count

16

Mounting Type

Surface Mount

Package Type

SOIC

Dimensions

10 x 4 x 1.5mm

Maximum Operating Supply Voltage

6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more