Technical Document
Specifications
Brand
onsemiLogic Family
74AC
Logic Function
Bus Transceiver
Number of Elements per Chip
18
Number of Channels per Chip
8
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
20
Input Level
TTL
Output Level
TTL
Maximum High Level Output Current
-75mA
Maximum Low Level Output Current
75mA
Maximum Propagation Delay Time @ Maximum CL
9ns
Minimum Operating Supply Voltage
2 V
Dimensions
13 x 7.6 x 2.35mm
Width
7.6mm
Height
2.35mm
Minimum Operating Temperature
-40 °C
Length
13mm
Maximum Operating Supply Voltage
6 V
Maximum Operating Temperature
+85 °C
Propagation Delay Test Condition
50pF
Product details
74AC Family, Fairchild Semiconductor
Advanced CMOS Logic
Operating Voltage: 1.5 to 5.5 and 2 to 6
Compatibility: Input CMOS, Output CMOS
74AC Family
BD 4.565
BD 0.456 Each (Supplied as a Tape) (Exc. Vat)
BD 5.021
BD 0.502 Each (Supplied as a Tape) (inc. VAT)
Standard
10
BD 4.565
BD 0.456 Each (Supplied as a Tape) (Exc. Vat)
BD 5.021
BD 0.502 Each (Supplied as a Tape) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tape |
---|---|---|
10 - 90 | BD 0.456 | BD 4.565 |
100 - 240 | BD 0.396 | BD 3.960 |
250 - 490 | BD 0.341 | BD 3.410 |
500+ | BD 0.308 | BD 3.080 |
Technical Document
Specifications
Brand
onsemiLogic Family
74AC
Logic Function
Bus Transceiver
Number of Elements per Chip
18
Number of Channels per Chip
8
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
20
Input Level
TTL
Output Level
TTL
Maximum High Level Output Current
-75mA
Maximum Low Level Output Current
75mA
Maximum Propagation Delay Time @ Maximum CL
9ns
Minimum Operating Supply Voltage
2 V
Dimensions
13 x 7.6 x 2.35mm
Width
7.6mm
Height
2.35mm
Minimum Operating Temperature
-40 °C
Length
13mm
Maximum Operating Supply Voltage
6 V
Maximum Operating Temperature
+85 °C
Propagation Delay Test Condition
50pF
Product details
74AC Family, Fairchild Semiconductor
Advanced CMOS Logic
Operating Voltage: 1.5 to 5.5 and 2 to 6
Compatibility: Input CMOS, Output CMOS