Technical Document
Specifications
Brand
onsemiLogic Family
ACT
Logic Function
Decoder, Demultiplexer
Demultiplexing Capability
1-of-4
Pin Count
16
Number of Input Enables per Element
2
Mounting Type
Surface Mount
Package Type
TSSOP
Dimensions
5 x 4.5 x 0.95mm
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
4.5 V
Maximum Operating Temperature
+85 °C
BD 8.800
BD 0.352 Each (In a Pack of 25) (Exc. Vat)
BD 9.680
BD 0.387 Each (In a Pack of 25) (inc. VAT)
Standard
25
BD 8.800
BD 0.352 Each (In a Pack of 25) (Exc. Vat)
BD 9.680
BD 0.387 Each (In a Pack of 25) (inc. VAT)
Standard
25
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
25 - 75 | BD 0.352 | BD 8.800 |
100 - 475 | BD 0.275 | BD 6.875 |
500 - 975 | BD 0.248 | BD 6.188 |
1000 - 2475 | BD 0.209 | BD 5.225 |
2500+ | BD 0.209 | BD 5.225 |
Technical Document
Specifications
Brand
onsemiLogic Family
ACT
Logic Function
Decoder, Demultiplexer
Demultiplexing Capability
1-of-4
Pin Count
16
Number of Input Enables per Element
2
Mounting Type
Surface Mount
Package Type
TSSOP
Dimensions
5 x 4.5 x 0.95mm
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
4.5 V
Maximum Operating Temperature
+85 °C