Technical Document
Specifications
Brand
onsemiMounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Dimensions
10 x 4 x 1.5mm
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2 V
Product details
74LCX Family, Fairchild Semiconductor
Advanced High-Speed (low-voltage) CMOS Logic
Operating Voltage Range: 2.0 to 3.6V
5V tolerant inputs & outputs
74LCX Family
BD 1.540
BD 0.308 Each (In a Pack of 5) (Exc. Vat)
BD 1.694
BD 0.339 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 1.540
BD 0.308 Each (In a Pack of 5) (Exc. Vat)
BD 1.694
BD 0.339 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
Standard
5
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
onsemiMounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Dimensions
10 x 4 x 1.5mm
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2 V
Product details
74LCX Family, Fairchild Semiconductor
Advanced High-Speed (low-voltage) CMOS Logic
Operating Voltage Range: 2.0 to 3.6V
5V tolerant inputs & outputs