Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

onsemi 45V 8A, Schottky Diode, 2-Pin DO-41 80SQ045NG

RS Stock No.: 781-5616Brand: onsemiManufacturers Part No.: 80SQ045NG
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Brand

onsemi

Mounting Type

Through Hole

Package Type

DO-41

Maximum Continuous Forward Current

8A

Peak Reverse Repetitive Voltage

45V

Diode Configuration

Single

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

550mV

Number of Elements per Chip

1

Diode Technology

Schottky Barrier

Diameter

5.3mm

Peak Non-Repetitive Forward Surge Current

140A

Country of Origin

China

Product details

ON Semiconductor Schottky Barrier Diodes

This ON Semiconductor Schottky power rectifier employs the Schottky barrier principle using a barrier metal to create the best forward voltage drop−reverse current exchange. Suitable for low voltage, high-frequency rectification as well as a freewheeling and polarity protection diode in a range of surface mount applications wherever a more compact size and weight are key.

• Pb-Free
• Designed for Optimal Automated Board Assembly
• Stress protection guarding
• Epoxy Moulded Case
• Lightweight 11.7mg package

Standards

Products with NSV-, SBR- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 40V 8A, Schottky Diode, 2-Pin DO-204AR 80SQ040
P.O.A.Each (In a Pack of 5) (Exc. Vat)
Vishay 40V 8A, Schottky Diode, 2-Pin DO-204AR VS-80SQ040
P.O.A.Each (In a Pack of 5) (Exc. Vat)
onsemi 45V 8A, Schottky Diode, 2-Pin DO-201AD 80SQ045NRLG
BD 0.351Each (In a Pack of 20) (Exc. Vat)
Stock information temporarily unavailable.

BD 3.630

BD 0.363 Each (In a Pack of 10) (Exc. Vat)

BD 3.993

BD 0.399 Each (In a Pack of 10) (inc. VAT)

onsemi 45V 8A, Schottky Diode, 2-Pin DO-41 80SQ045NG
Select packaging type

BD 3.630

BD 0.363 Each (In a Pack of 10) (Exc. Vat)

BD 3.993

BD 0.399 Each (In a Pack of 10) (inc. VAT)

onsemi 45V 8A, Schottky Diode, 2-Pin DO-41 80SQ045NG
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 90BD 0.363BD 3.630
100 - 240BD 0.314BD 3.135
250+BD 0.280BD 2.805

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 40V 8A, Schottky Diode, 2-Pin DO-204AR 80SQ040
P.O.A.Each (In a Pack of 5) (Exc. Vat)
Vishay 40V 8A, Schottky Diode, 2-Pin DO-204AR VS-80SQ040
P.O.A.Each (In a Pack of 5) (Exc. Vat)
onsemi 45V 8A, Schottky Diode, 2-Pin DO-201AD 80SQ045NRLG
BD 0.351Each (In a Pack of 20) (Exc. Vat)

Technical Document

Specifications

Brand

onsemi

Mounting Type

Through Hole

Package Type

DO-41

Maximum Continuous Forward Current

8A

Peak Reverse Repetitive Voltage

45V

Diode Configuration

Single

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

550mV

Number of Elements per Chip

1

Diode Technology

Schottky Barrier

Diameter

5.3mm

Peak Non-Repetitive Forward Surge Current

140A

Country of Origin

China

Product details

ON Semiconductor Schottky Barrier Diodes

This ON Semiconductor Schottky power rectifier employs the Schottky barrier principle using a barrier metal to create the best forward voltage drop−reverse current exchange. Suitable for low voltage, high-frequency rectification as well as a freewheeling and polarity protection diode in a range of surface mount applications wherever a more compact size and weight are key.

• Pb-Free
• Designed for Optimal Automated Board Assembly
• Stress protection guarding
• Epoxy Moulded Case
• Lightweight 11.7mg package

Standards

Products with NSV-, SBR- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 40V 8A, Schottky Diode, 2-Pin DO-204AR 80SQ040
P.O.A.Each (In a Pack of 5) (Exc. Vat)
Vishay 40V 8A, Schottky Diode, 2-Pin DO-204AR VS-80SQ040
P.O.A.Each (In a Pack of 5) (Exc. Vat)
onsemi 45V 8A, Schottky Diode, 2-Pin DO-201AD 80SQ045NRLG
BD 0.351Each (In a Pack of 20) (Exc. Vat)