onsemi AR0145CS AR0145CSSM28SMKA0-CP2 Image Sensor, 1280 x 800pixel, 120fps Serial, 47-Pin ODCSP47

RS Stock No.: 333-424Brand: onsemiManufacturers Part No.: AR0145CSSM28SMKA0-CP2
brand-logo
View all in Image Sensor ICs

Technical Document

Specifications

Brand

onsemi

Image Size

1280 x 800pixel

Series

AR0145CS

Frame Rate

120fps

Interface Type

Serial

Mounting Type

Surface Mount

Package Type

ODCSP47

Pin Count

47

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 6.638

BD 6.638 Each (Exc. Vat)

BD 7.302

BD 7.302 Each (inc. VAT)

onsemi AR0145CS AR0145CSSM28SMKA0-CP2 Image Sensor, 1280 x 800pixel, 120fps Serial, 47-Pin ODCSP47
Select packaging type

BD 6.638

BD 6.638 Each (Exc. Vat)

BD 7.302

BD 7.302 Each (inc. VAT)

onsemi AR0145CS AR0145CSSM28SMKA0-CP2 Image Sensor, 1280 x 800pixel, 120fps Serial, 47-Pin ODCSP47

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Image Size

1280 x 800pixel

Series

AR0145CS

Frame Rate

120fps

Interface Type

Serial

Mounting Type

Surface Mount

Package Type

ODCSP47

Pin Count

47

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more