Technical Document
Specifications
Brand
onsemiSeries
AR0330CS
Image Size
2304 x 1296pixel
Frame Rate
60fps
Interface Type
Serial-2 Wire
Mounting Type
Surface Mount
Package Type
ODCSP
Pin Count
61
Country of Origin
China
Stock information temporarily unavailable.
BD 40.728
BD 8.146 Each (In a Tray of 5) (Exc. Vat)
BD 44.801
BD 8.961 Each (In a Tray of 5) (inc. VAT)
onsemi AR0330CS AR0330CS1C12SPKA0-CP2 Image Sensor, 2304 x 1296pixel, 60fps Serial-2 Wire, 61-Pin ODCSP
5
BD 40.728
BD 8.146 Each (In a Tray of 5) (Exc. Vat)
BD 44.801
BD 8.961 Each (In a Tray of 5) (inc. VAT)
onsemi AR0330CS AR0330CS1C12SPKA0-CP2 Image Sensor, 2304 x 1296pixel, 60fps Serial-2 Wire, 61-Pin ODCSP
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
onsemiSeries
AR0330CS
Image Size
2304 x 1296pixel
Frame Rate
60fps
Interface Type
Serial-2 Wire
Mounting Type
Surface Mount
Package Type
ODCSP
Pin Count
61
Country of Origin
China