Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

onsemi 70V Dual Rectifier Diode, 3-Pin SOT-416 BAV70TT1G

RS Stock No.: 800-9550Brand: onsemiManufacturers Part No.: BAV70TT1G
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Brand

onsemi

Mounting Type

Surface Mount

Package Type

SOT-416 (SC-75)

Peak Reverse Repetitive Voltage

70V

Diode Configuration

Common Cathode

Rectifier Type

General Purpose

Diode Type

Rectifier

Pin Count

3

Number of Elements per Chip

2

Diode Technology

Silicon Junction

Product details

Small Signal Switching Diodes, ON Semiconductor

Standards

Products with S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 5.500

BD 0.022 Each (Supplied as a Tape) (Exc. Vat)

BD 6.050

BD 0.024 Each (Supplied as a Tape) (inc. VAT)

onsemi 70V Dual Rectifier Diode, 3-Pin SOT-416 BAV70TT1G
Select packaging type

BD 5.500

BD 0.022 Each (Supplied as a Tape) (Exc. Vat)

BD 6.050

BD 0.024 Each (Supplied as a Tape) (inc. VAT)

onsemi 70V Dual Rectifier Diode, 3-Pin SOT-416 BAV70TT1G
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tape
250 - 750BD 0.022BD 5.500
1000+BD 0.022BD 5.500

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Mounting Type

Surface Mount

Package Type

SOT-416 (SC-75)

Peak Reverse Repetitive Voltage

70V

Diode Configuration

Common Cathode

Rectifier Type

General Purpose

Diode Type

Rectifier

Pin Count

3

Number of Elements per Chip

2

Diode Technology

Silicon Junction

Product details

Small Signal Switching Diodes, ON Semiconductor

Standards

Products with S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more