Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

onsemi BC546BTA NPN Transistor, 100 mA, 65 V, 3-Pin TO-92

RS Stock No.: 145-5556Brand: onsemiManufacturers Part No.: BC546BTA
brand-logo
View all in Bipolar Transistors

Technical Document

Specifications

Brand

onsemi

Transistor Type

NPN

Maximum DC Collector Current

100 mA

Maximum Collector Emitter Voltage

65 V

Package Type

TO-92

Mounting Type

Through Hole

Maximum Power Dissipation

500 mW

Minimum DC Current Gain

110

Transistor Configuration

Single

Maximum Collector Base Voltage

80 V

Maximum Emitter Base Voltage

6 V

Maximum Operating Frequency

300 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

4.58 x 3.86 x 4.58mm

Maximum Operating Temperature

150 °C

Product details

Small Signal NPN Transistors, 60V to 100V, Fairchild Semiconductor

Bipolar Transistors, Fairchild Semiconductor

Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi BC546BTA NPN Transistor, 100 mA, 65 V, 3-Pin TO-92
P.O.A.Each (Supplied as a Tape) (Exc. Vat)
Stock information temporarily unavailable.

BD 55.000

BD 0.028 Each (Supplied as a Tape) (Exc. Vat)

BD 60.500

BD 0.031 Each (Supplied as a Tape) (inc. VAT)

onsemi BC546BTA NPN Transistor, 100 mA, 65 V, 3-Pin TO-92

BD 55.000

BD 0.028 Each (Supplied as a Tape) (Exc. Vat)

BD 60.500

BD 0.031 Each (Supplied as a Tape) (inc. VAT)

onsemi BC546BTA NPN Transistor, 100 mA, 65 V, 3-Pin TO-92
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tape
2000 - 4000BD 0.028BD 55.000
6000+BD 0.022BD 44.000

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi BC546BTA NPN Transistor, 100 mA, 65 V, 3-Pin TO-92
P.O.A.Each (Supplied as a Tape) (Exc. Vat)

Technical Document

Specifications

Brand

onsemi

Transistor Type

NPN

Maximum DC Collector Current

100 mA

Maximum Collector Emitter Voltage

65 V

Package Type

TO-92

Mounting Type

Through Hole

Maximum Power Dissipation

500 mW

Minimum DC Current Gain

110

Transistor Configuration

Single

Maximum Collector Base Voltage

80 V

Maximum Emitter Base Voltage

6 V

Maximum Operating Frequency

300 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

4.58 x 3.86 x 4.58mm

Maximum Operating Temperature

150 °C

Product details

Small Signal NPN Transistors, 60V to 100V, Fairchild Semiconductor

Bipolar Transistors, Fairchild Semiconductor

Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi BC546BTA NPN Transistor, 100 mA, 65 V, 3-Pin TO-92
P.O.A.Each (Supplied as a Tape) (Exc. Vat)