Technical Document
Specifications
Brand
onsemiTransistor Type
PNP
Maximum DC Collector Current
-100 mA
Maximum Collector Emitter Voltage
-45 V
Package Type
SOT-323 (SC-70)
Mounting Type
Surface Mount
Maximum Power Dissipation
150 mW
Minimum DC Current Gain
220
Transistor Configuration
Single
Maximum Collector Base Voltage
-50 V
Maximum Emitter Base Voltage
-5 V
Maximum Operating Frequency
100 MHz
Pin Count
3
Number of Elements per Chip
1
Dimensions
2.2 x 1.35 x 0.9mm
Maximum Operating Temperature
+150 °C
Product details
Small Signal PNP Transistors, ON Semiconductor
Standards
Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.
BD 5.500
BD 0.022 Each (Supplied as a Tape) (Exc. Vat)
BD 6.050
BD 0.024 Each (Supplied as a Tape) (inc. VAT)
Standard
250
BD 5.500
BD 0.022 Each (Supplied as a Tape) (Exc. Vat)
BD 6.050
BD 0.024 Each (Supplied as a Tape) (inc. VAT)
Stock information temporarily unavailable.
Standard
250
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
onsemiTransistor Type
PNP
Maximum DC Collector Current
-100 mA
Maximum Collector Emitter Voltage
-45 V
Package Type
SOT-323 (SC-70)
Mounting Type
Surface Mount
Maximum Power Dissipation
150 mW
Minimum DC Current Gain
220
Transistor Configuration
Single
Maximum Collector Base Voltage
-50 V
Maximum Emitter Base Voltage
-5 V
Maximum Operating Frequency
100 MHz
Pin Count
3
Number of Elements per Chip
1
Dimensions
2.2 x 1.35 x 0.9mm
Maximum Operating Temperature
+150 °C
Product details
Small Signal PNP Transistors, ON Semiconductor
Standards
Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.