Technical Document
Specifications
Brand
onsemiTransistor Type
NPN
Maximum DC Collector Current
1 A
Maximum Collector Emitter Voltage
80 V
Package Type
SOT-223 (SC-73)
Mounting Type
Surface Mount
Maximum Power Dissipation
1.5 W
Minimum DC Current Gain
100
Transistor Configuration
Single
Maximum Collector Base Voltage
100 V
Maximum Emitter Base Voltage
5 V
Maximum Operating Frequency
130 MHz
Pin Count
3 + Tab
Number of Elements per Chip
1
Dimensions
1.57 x 6.5 x 3.5mm
Maximum Operating Temperature
+150 °C
Product details
General Purpose NPN Transistors, up to 1A, ON Semiconductor
Standards
Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.
BD 8.250
BD 0.165 Each (In a Pack of 50) (Exc. Vat)
BD 9.075
BD 0.181 Each (In a Pack of 50) (inc. VAT)
Standard
50
BD 8.250
BD 0.165 Each (In a Pack of 50) (Exc. Vat)
BD 9.075
BD 0.181 Each (In a Pack of 50) (inc. VAT)
Standard
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
50 - 450 | BD 0.165 | BD 8.250 |
500+ | BD 0.143 | BD 7.150 |
Technical Document
Specifications
Brand
onsemiTransistor Type
NPN
Maximum DC Collector Current
1 A
Maximum Collector Emitter Voltage
80 V
Package Type
SOT-223 (SC-73)
Mounting Type
Surface Mount
Maximum Power Dissipation
1.5 W
Minimum DC Current Gain
100
Transistor Configuration
Single
Maximum Collector Base Voltage
100 V
Maximum Emitter Base Voltage
5 V
Maximum Operating Frequency
130 MHz
Pin Count
3 + Tab
Number of Elements per Chip
1
Dimensions
1.57 x 6.5 x 3.5mm
Maximum Operating Temperature
+150 °C
Product details
General Purpose NPN Transistors, up to 1A, ON Semiconductor
Standards
Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.