Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

onsemi BCP56-16T1G NPN Transistor, 1 A, 80 V, 3 + Tab-Pin SOT-223

RS Stock No.: 102-2217Brand: onsemiManufacturers Part No.: BCP56-16T1G
brand-logo
View all in Bipolar Transistors

Technical Document

Specifications

Brand

onsemi

Transistor Type

NPN

Maximum DC Collector Current

1 A

Maximum Collector Emitter Voltage

80 V

Package Type

SOT-223 (SC-73)

Mounting Type

Surface Mount

Maximum Power Dissipation

1.5 W

Minimum DC Current Gain

100

Transistor Configuration

Single

Maximum Collector Base Voltage

100 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

130 MHz

Pin Count

3 + Tab

Number of Elements per Chip

1

Dimensions

1.57 x 6.5 x 3.5mm

Maximum Operating Temperature

+150 °C

Country of Origin

Czech Republic

Product details

General Purpose NPN Transistors, up to 1A, ON Semiconductor

Standards

Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi NSV40301MZ4G NPN Transistor, 3 A, 40 V, 3 + Tab-Pin SOT-223
BD 0.042Each (In a Pack of 25) (Exc. Vat)
Stock information temporarily unavailable.

BD 82.500

BD 0.082 Each (On a Reel of 1000) (Exc. Vat)

BD 90.750

BD 0.090 Each (On a Reel of 1000) (inc. VAT)

onsemi BCP56-16T1G NPN Transistor, 1 A, 80 V, 3 + Tab-Pin SOT-223

BD 82.500

BD 0.082 Each (On a Reel of 1000) (Exc. Vat)

BD 90.750

BD 0.090 Each (On a Reel of 1000) (inc. VAT)

onsemi BCP56-16T1G NPN Transistor, 1 A, 80 V, 3 + Tab-Pin SOT-223
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
1000 - 1000BD 0.082BD 82.500
2000+BD 0.077BD 77.000

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi NSV40301MZ4G NPN Transistor, 3 A, 40 V, 3 + Tab-Pin SOT-223
BD 0.042Each (In a Pack of 25) (Exc. Vat)

Technical Document

Specifications

Brand

onsemi

Transistor Type

NPN

Maximum DC Collector Current

1 A

Maximum Collector Emitter Voltage

80 V

Package Type

SOT-223 (SC-73)

Mounting Type

Surface Mount

Maximum Power Dissipation

1.5 W

Minimum DC Current Gain

100

Transistor Configuration

Single

Maximum Collector Base Voltage

100 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

130 MHz

Pin Count

3 + Tab

Number of Elements per Chip

1

Dimensions

1.57 x 6.5 x 3.5mm

Maximum Operating Temperature

+150 °C

Country of Origin

Czech Republic

Product details

General Purpose NPN Transistors, up to 1A, ON Semiconductor

Standards

Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi NSV40301MZ4G NPN Transistor, 3 A, 40 V, 3 + Tab-Pin SOT-223
BD 0.042Each (In a Pack of 25) (Exc. Vat)