Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

onsemi BD239CTU NPN Transistor, 2 A, 115 V, 3-Pin TO-220

RS Stock No.: 807-5169Brand: onsemiManufacturers Part No.: BD239CTU
brand-logo
View all in Bipolar Transistors

Technical Document

Specifications

Brand

onsemi

Transistor Type

NPN

Maximum DC Collector Current

2 A

Maximum Collector Emitter Voltage

115 V

Package Type

TO-220

Mounting Type

Through Hole

Maximum Power Dissipation

30 W

Minimum DC Current Gain

40

Transistor Configuration

Single

Maximum Collector Base Voltage

100 V

Maximum Emitter Base Voltage

5 V

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

9.9 x 4.5 x 15.7mm

Product details

Power NPN Transistors, Fairchild Semiconductor

Bipolar Transistors, Fairchild Semiconductor

Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 10.862

BD 0.434 Each (In a Pack of 25) (Exc. Vat)

BD 11.948

BD 0.477 Each (In a Pack of 25) (inc. VAT)

onsemi BD239CTU NPN Transistor, 2 A, 115 V, 3-Pin TO-220
Select packaging type

BD 10.862

BD 0.434 Each (In a Pack of 25) (Exc. Vat)

BD 11.948

BD 0.477 Each (In a Pack of 25) (inc. VAT)

onsemi BD239CTU NPN Transistor, 2 A, 115 V, 3-Pin TO-220
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Transistor Type

NPN

Maximum DC Collector Current

2 A

Maximum Collector Emitter Voltage

115 V

Package Type

TO-220

Mounting Type

Through Hole

Maximum Power Dissipation

30 W

Minimum DC Current Gain

40

Transistor Configuration

Single

Maximum Collector Base Voltage

100 V

Maximum Emitter Base Voltage

5 V

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

9.9 x 4.5 x 15.7mm

Product details

Power NPN Transistors, Fairchild Semiconductor

Bipolar Transistors, Fairchild Semiconductor

Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more