onsemi N-Channel MOSFET, 500 mA, 60 V, 3-Pin TO-92 BS170

RS Stock No.: 671-4736Brand: onsemiManufacturers Part No.: BS170
brand-logo
View all in MOSFETs

Technical Document

Specifications

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

500 mA

Maximum Drain Source Voltage

60 V

Package Type

TO-92

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

5 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3V

Minimum Gate Threshold Voltage

0.8V

Maximum Power Dissipation

830 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

4.19mm

Transistor Material

Si

Number of Elements per Chip

1

Length

5.2mm

Maximum Operating Temperature

+150 °C

Height

5.33mm

Minimum Operating Temperature

-55 °C

Country of Origin

China

Product details

Enhancement Mode N-Channel MOSFET, Fairchild Semiconductor

Enhancement Mode Field Effect Transistors (FET) are produced using Fairchild’s proprietary, high cell density, DMOS technology. This high density process has been designed to minimise on-state resistance, provide rugged and reliable performance and fast switching.

MOSFET Transistors, ON Semi

ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
N-channel MOSFET,BS170 0.5A 60V
P.O.A.Each (In a Pack of 5) (Exc. Vat)
onsemi N-Channel MOSFET, 500 mA, 60 V, 3-Pin TO-92 BS170
BD 0.061Each (In a Bag of 1000) (Exc. Vat)
Stock information temporarily unavailable.

BD 1.155

BD 0.116 Each (In a Pack of 10) (Exc. Vat)

BD 1.271

BD 0.128 Each (In a Pack of 10) (inc. VAT)

onsemi N-Channel MOSFET, 500 mA, 60 V, 3-Pin TO-92 BS170
Select packaging type

BD 1.155

BD 0.116 Each (In a Pack of 10) (Exc. Vat)

BD 1.271

BD 0.128 Each (In a Pack of 10) (inc. VAT)

onsemi N-Channel MOSFET, 500 mA, 60 V, 3-Pin TO-92 BS170
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 90BD 0.116BD 1.155
100 - 240BD 0.099BD 0.990
250 - 490BD 0.088BD 0.880
500+BD 0.082BD 0.825

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
N-channel MOSFET,BS170 0.5A 60V
P.O.A.Each (In a Pack of 5) (Exc. Vat)
onsemi N-Channel MOSFET, 500 mA, 60 V, 3-Pin TO-92 BS170
BD 0.061Each (In a Bag of 1000) (Exc. Vat)

Technical Document

Specifications

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

500 mA

Maximum Drain Source Voltage

60 V

Package Type

TO-92

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

5 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3V

Minimum Gate Threshold Voltage

0.8V

Maximum Power Dissipation

830 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

4.19mm

Transistor Material

Si

Number of Elements per Chip

1

Length

5.2mm

Maximum Operating Temperature

+150 °C

Height

5.33mm

Minimum Operating Temperature

-55 °C

Country of Origin

China

Product details

Enhancement Mode N-Channel MOSFET, Fairchild Semiconductor

Enhancement Mode Field Effect Transistors (FET) are produced using Fairchild’s proprietary, high cell density, DMOS technology. This high density process has been designed to minimise on-state resistance, provide rugged and reliable performance and fast switching.

MOSFET Transistors, ON Semi

ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
N-channel MOSFET,BS170 0.5A 60V
P.O.A.Each (In a Pack of 5) (Exc. Vat)
onsemi N-Channel MOSFET, 500 mA, 60 V, 3-Pin TO-92 BS170
BD 0.061Each (In a Bag of 1000) (Exc. Vat)