Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

onsemi N-Channel MOSFET, 210 mA, 50 V, 3-Pin SOT-323 BSS138W

RS Stock No.: 903-4112Brand: onsemiManufacturers Part No.: BSS138W
brand-logo
View all in MOSFETs

Technical Document

Specifications

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

210 mA

Maximum Drain Source Voltage

50 V

Package Type

SOT-323

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

6 Ω

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

0.8V

Maximum Power Dissipation

340 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

1.25mm

Transistor Material

Si

Number of Elements per Chip

1

Length

2mm

Typical Gate Charge @ Vgs

1.1 nC @ 10 V

Maximum Operating Temperature

+150 °C

Height

0.9mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.4V

Product details

Enhancement Mode N-Channel MOSFET, Fairchild Semiconductor

Enhancement Mode Field Effect Transistors (FET) are produced using Fairchild’s proprietary, high cell density, DMOS technology. This high density process has been designed to minimise on-state resistance, provide rugged and reliable performance and fast switching.

MOSFET Transistors, ON Semi

ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 5.500

BD 0.055 Each (In a Pack of 100) (Exc. Vat)

BD 6.050

BD 0.061 Each (In a Pack of 100) (inc. VAT)

onsemi N-Channel MOSFET, 210 mA, 50 V, 3-Pin SOT-323 BSS138W
Select packaging type

BD 5.500

BD 0.055 Each (In a Pack of 100) (Exc. Vat)

BD 6.050

BD 0.061 Each (In a Pack of 100) (inc. VAT)

onsemi N-Channel MOSFET, 210 mA, 50 V, 3-Pin SOT-323 BSS138W
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
100 - 400BD 0.055BD 5.500
500 - 900BD 0.050BD 4.950
1000+BD 0.044BD 4.400

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

210 mA

Maximum Drain Source Voltage

50 V

Package Type

SOT-323

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

6 Ω

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

0.8V

Maximum Power Dissipation

340 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

1.25mm

Transistor Material

Si

Number of Elements per Chip

1

Length

2mm

Typical Gate Charge @ Vgs

1.1 nC @ 10 V

Maximum Operating Temperature

+150 °C

Height

0.9mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.4V

Product details

Enhancement Mode N-Channel MOSFET, Fairchild Semiconductor

Enhancement Mode Field Effect Transistors (FET) are produced using Fairchild’s proprietary, high cell density, DMOS technology. This high density process has been designed to minimise on-state resistance, provide rugged and reliable performance and fast switching.

MOSFET Transistors, ON Semi

ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more