Technical Document
Specifications
Brand
onsemiDiode Configuration
Single
Nominal Zener Voltage
24V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
300 mW
Package Type
SOT-23
Zener Type
Voltage Regulator
Zener Voltage Tolerance
±5%
Pin Count
3
Test Current
5mA
Maximum Zener Impedance
70Ω
Maximum Reverse Leakage Current
50nA
Dimensions
3.04 x 1.4 x 1.01mm
Minimum Operating Temperature
-65 °C
Forward Voltage
0.9V
Forward Current
10mA
Maximum Operating Temperature
+150 °C
Automotive Standard
AEC-Q101
Typical Voltage Temperature Coefficient
22mV/K
Country of Origin
China
BD 31.500
BD 0.010 Each (On a Reel of 3000) (Exc. Vat)
BD 34.650
BD 0.011 Each (On a Reel of 3000) (inc. VAT)
3000
BD 31.500
BD 0.010 Each (On a Reel of 3000) (Exc. Vat)
BD 34.650
BD 0.011 Each (On a Reel of 3000) (inc. VAT)
3000
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
3000 - 6000 | BD 0.010 | BD 31.500 |
9000 - 21000 | BD 0.010 | BD 31.500 |
24000 - 42000 | BD 0.005 | BD 15.750 |
45000 - 96000 | BD 0.005 | BD 15.750 |
99000+ | BD 0.005 | BD 15.750 |
Technical Document
Specifications
Brand
onsemiDiode Configuration
Single
Nominal Zener Voltage
24V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
300 mW
Package Type
SOT-23
Zener Type
Voltage Regulator
Zener Voltage Tolerance
±5%
Pin Count
3
Test Current
5mA
Maximum Zener Impedance
70Ω
Maximum Reverse Leakage Current
50nA
Dimensions
3.04 x 1.4 x 1.01mm
Minimum Operating Temperature
-65 °C
Forward Voltage
0.9V
Forward Current
10mA
Maximum Operating Temperature
+150 °C
Automotive Standard
AEC-Q101
Typical Voltage Temperature Coefficient
22mV/K
Country of Origin
China