Technical Document
Specifications
Brand
onsemiMounting Type
Surface Mount
Package Type
DO-214AC (SMA)
Maximum Continuous Forward Current
1A
Peak Reverse Repetitive Voltage
400V
Diode Configuration
Single
Rectifier Type
Fast Recovery
Diode Type
Rectifier
Pin Count
2
Maximum Forward Voltage Drop
1.3V
Number of Elements per Chip
1
Diode Technology
Silicon Junction
Peak Reverse Recovery Time
35ns
Peak Non-Repetitive Forward Surge Current
30A
Product details
Rectifier Diodes, 1A to 1.5A, Fairchild Semiconductor
Diodes and Rectifiers, ON Semiconductor
Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.
BD 7.150
BD 0.072 Each (In a Pack of 100) (Exc. Vat)
BD 7.865
BD 0.079 Each (In a Pack of 100) (inc. VAT)
Standard
100
BD 7.150
BD 0.072 Each (In a Pack of 100) (Exc. Vat)
BD 7.865
BD 0.079 Each (In a Pack of 100) (inc. VAT)
Standard
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
100 - 400 | BD 0.072 | BD 7.150 |
500 - 900 | BD 0.060 | BD 6.050 |
1000+ | BD 0.055 | BD 5.500 |
Technical Document
Specifications
Brand
onsemiMounting Type
Surface Mount
Package Type
DO-214AC (SMA)
Maximum Continuous Forward Current
1A
Peak Reverse Repetitive Voltage
400V
Diode Configuration
Single
Rectifier Type
Fast Recovery
Diode Type
Rectifier
Pin Count
2
Maximum Forward Voltage Drop
1.3V
Number of Elements per Chip
1
Diode Technology
Silicon Junction
Peak Reverse Recovery Time
35ns
Peak Non-Repetitive Forward Surge Current
30A
Product details
Rectifier Diodes, 1A to 1.5A, Fairchild Semiconductor
Diodes and Rectifiers, ON Semiconductor
Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.