onsemi FAN3111CSX MOSFET Gate Driver 1, 1.4 A, 18V 5-Pin, SOT-23

RS Stock No.: 184-4215Brand: onsemiManufacturers Part No.: FAN3111CSX
brand-logo
View all in Gate Drivers

Technical Document

Specifications

Brand

onsemi

Output Current

1.4 A

Supply Voltage

18V

Pin Count

5

Package Type

SOT-23

Fall Time

17ns

Driver Type

MOSFET

Number of Outputs

1

Rise Time

18ns

Topology

Low Side

High and Low Sides Dependency

Synchronous

Number of Drivers

1

Time Delay

30ns

Polarity

Inverting, Non-Inverting

Mounting Type

Surface Mount

Country of Origin

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 561.000

BD 0.187 Each (On a Reel of 3000) (Exc. Vat)

BD 617.100

BD 0.206 Each (On a Reel of 3000) (inc. VAT)

onsemi FAN3111CSX MOSFET Gate Driver 1, 1.4 A, 18V 5-Pin, SOT-23

BD 561.000

BD 0.187 Each (On a Reel of 3000) (Exc. Vat)

BD 617.100

BD 0.206 Each (On a Reel of 3000) (inc. VAT)

onsemi FAN3111CSX MOSFET Gate Driver 1, 1.4 A, 18V 5-Pin, SOT-23
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Output Current

1.4 A

Supply Voltage

18V

Pin Count

5

Package Type

SOT-23

Fall Time

17ns

Driver Type

MOSFET

Number of Outputs

1

Rise Time

18ns

Topology

Low Side

High and Low Sides Dependency

Synchronous

Number of Drivers

1

Time Delay

30ns

Polarity

Inverting, Non-Inverting

Mounting Type

Surface Mount

Country of Origin

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more