Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

onsemi FAN3111CSX MOSFET Gate Driver 1, 1.4 A, 18V 5-Pin, SOT-23

RS Stock No.: 184-4992Brand: onsemiManufacturers Part No.: FAN3111CSX
brand-logo
View all in Gate Drivers

Technical Document

Specifications

Brand

onsemi

Output Current

1.4 A

Supply Voltage

18V

Pin Count

5

Package Type

SOT-23

Fall Time

17ns

Driver Type

MOSFET

Number of Outputs

1

Rise Time

18ns

Topology

Low Side

High and Low Sides Dependency

Synchronous

Number of Drivers

1

Time Delay

30ns

Polarity

Inverting, Non-Inverting

Mounting Type

Surface Mount

Length

3mm

Country of Origin

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 5.060

BD 0.253 Each (In a Pack of 20) (Exc. Vat)

BD 5.566

BD 0.278 Each (In a Pack of 20) (inc. VAT)

onsemi FAN3111CSX MOSFET Gate Driver 1, 1.4 A, 18V 5-Pin, SOT-23
Select packaging type

BD 5.060

BD 0.253 Each (In a Pack of 20) (Exc. Vat)

BD 5.566

BD 0.278 Each (In a Pack of 20) (inc. VAT)

onsemi FAN3111CSX MOSFET Gate Driver 1, 1.4 A, 18V 5-Pin, SOT-23
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Output Current

1.4 A

Supply Voltage

18V

Pin Count

5

Package Type

SOT-23

Fall Time

17ns

Driver Type

MOSFET

Number of Outputs

1

Rise Time

18ns

Topology

Low Side

High and Low Sides Dependency

Synchronous

Number of Drivers

1

Time Delay

30ns

Polarity

Inverting, Non-Inverting

Mounting Type

Surface Mount

Length

3mm

Country of Origin

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more