onsemi, 6-Pin WLCSP FAN3852UC16X

RS Stock No.: 186-1394Brand: onsemiManufacturers Part No.: FAN3852UC16X
brand-logo
View all in Audio Amplifier ICs

Technical Document

Specifications

Brand

onsemi

Amplifier Type

Microphone Pre-Amplifier

Application

Microphone

Mounting Type

Surface Mount

Typical Single Supply Voltage

1.8 V

Power Supply Type

Single

Number of Channels per Chip

1

Package Type

WLCSP

Pin Count

6

Input Signal Type

Single Ended

Output Signal Type

Single Ended

Typical Gain Bandwidth Product

10MHz

Minimum Operating Temperature

-40 °C

Dimensions

1.242 x 0.842 x 0.254mm

Maximum Operating Temperature

+85 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 3.548

BD 0.236 Each (In a Pack of 15) (Exc. Vat)

BD 3.903

BD 0.260 Each (In a Pack of 15) (inc. VAT)

onsemi, 6-Pin WLCSP FAN3852UC16X
Select packaging type

BD 3.548

BD 0.236 Each (In a Pack of 15) (Exc. Vat)

BD 3.903

BD 0.260 Each (In a Pack of 15) (inc. VAT)

onsemi, 6-Pin WLCSP FAN3852UC16X
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
15 - 135BD 0.236BD 3.548
150 - 360BD 0.204BD 3.052
375 - 735BD 0.176BD 2.640
750 - 1485BD 0.154BD 2.310
1500+BD 0.143BD 2.145

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Amplifier Type

Microphone Pre-Amplifier

Application

Microphone

Mounting Type

Surface Mount

Typical Single Supply Voltage

1.8 V

Power Supply Type

Single

Number of Channels per Chip

1

Package Type

WLCSP

Pin Count

6

Input Signal Type

Single Ended

Output Signal Type

Single Ended

Typical Gain Bandwidth Product

10MHz

Minimum Operating Temperature

-40 °C

Dimensions

1.242 x 0.842 x 0.254mm

Maximum Operating Temperature

+85 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more