Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

onsemi PowerTrench N-Channel MOSFET, 130 A, 150 V, 3-Pin D2PAK FDB075N15A

RS Stock No.: 166-3402Brand: onsemiManufacturers Part No.: FDB075N15A
brand-logo
View all in MOSFETs

Technical Document

Specifications

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

130 A

Maximum Drain Source Voltage

150 V

Series

PowerTrench

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

7.5 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

333 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Maximum Operating Temperature

+175 °C

Number of Elements per Chip

1

Width

9.65mm

Length

10.67mm

Typical Gate Charge @ Vgs

77 nC @ 10 V

Transistor Material

Si

Minimum Operating Temperature

-55 °C

Height

4.83mm

Country of Origin

China

Product details

PowerTrench® N-Channel MOSFET, over 60A, Fairchild Semiconductor

MOSFET Transistors, ON Semi

ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1,095.600

BD 1.370 Each (On a Reel of 800) (Exc. Vat)

BD 1,205.160

BD 1.507 Each (On a Reel of 800) (inc. VAT)

onsemi PowerTrench N-Channel MOSFET, 130 A, 150 V, 3-Pin D2PAK FDB075N15A

BD 1,095.600

BD 1.370 Each (On a Reel of 800) (Exc. Vat)

BD 1,205.160

BD 1.507 Each (On a Reel of 800) (inc. VAT)

onsemi PowerTrench N-Channel MOSFET, 130 A, 150 V, 3-Pin D2PAK FDB075N15A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

130 A

Maximum Drain Source Voltage

150 V

Series

PowerTrench

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

7.5 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

333 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Maximum Operating Temperature

+175 °C

Number of Elements per Chip

1

Width

9.65mm

Length

10.67mm

Typical Gate Charge @ Vgs

77 nC @ 10 V

Transistor Material

Si

Minimum Operating Temperature

-55 °C

Height

4.83mm

Country of Origin

China

Product details

PowerTrench® N-Channel MOSFET, over 60A, Fairchild Semiconductor

MOSFET Transistors, ON Semi

ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more