Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

onsemi FDC6324L, Integrated Load Power Switch IC 6-Pin, SOT-23

RS Stock No.: 809-0834PBrand: onsemiManufacturers Part No.: FDC6324L
brand-logo
View all in Power Switch ICs

Technical Document

Specifications

Power Switch Type

Integrated Load

Maximum Operating Supply Voltage

20 V

Number of Outputs

2

Maximum Operating Current

1A

Power Rating

0.7W

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

6

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Dimensions

3 x 1.7 x 1mm

Product details

Integrated Load Switches, Fairchild Semiconductor

Advanced Load Switches, Fairchild Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi FDC6330L, Integrated Load Power Switch IC 6-Pin, SOT-23
P.O.A.Each (Supplied on a Reel) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (Exc. Vat)

onsemi FDC6324L, Integrated Load Power Switch IC 6-Pin, SOT-23
Select packaging type

P.O.A.

Each (Supplied on a Reel) (Exc. Vat)

onsemi FDC6324L, Integrated Load Power Switch IC 6-Pin, SOT-23
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi FDC6330L, Integrated Load Power Switch IC 6-Pin, SOT-23
P.O.A.Each (Supplied on a Reel) (Exc. Vat)

Technical Document

Specifications

Power Switch Type

Integrated Load

Maximum Operating Supply Voltage

20 V

Number of Outputs

2

Maximum Operating Current

1A

Power Rating

0.7W

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

6

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Dimensions

3 x 1.7 x 1mm

Product details

Integrated Load Switches, Fairchild Semiconductor

Advanced Load Switches, Fairchild Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi FDC6330L, Integrated Load Power Switch IC 6-Pin, SOT-23
P.O.A.Each (Supplied on a Reel) (Exc. Vat)