Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

onsemi UniFET N-Channel MOSFET, 61 A, 200 V, 3-Pin TO-220AB FDP61N20

RS Stock No.: 145-5356Brand: onsemiManufacturers Part No.: FDP61N20
brand-logo
View all in MOSFETs

Technical Document

Specifications

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

61 A

Maximum Drain Source Voltage

200 V

Series

UniFET

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

41 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

417 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Number of Elements per Chip

1

Width

4.83mm

Length

10.67mm

Typical Gate Charge @ Vgs

58 nC @ 10 V

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Height

9.4mm

Product details

UniFET™ N-Channel MOSFET, Fairchild Semiconductor

UniFET™ MOSFET is Fairchild Semiconductor's high voltage MOSFET family. It has the smallest on-state resistance among the planar MOSFETs, and also provides superior switching performance and higher avalanche energy strength. In addition, the internal gate-source ESD diode allows UniFET-II™ MOSFET to withstand over 2000V HBM surge stress.
UniFET™ MOSFETs are suitable for switching power converter applications, such as power factor correction (PFC), flat panel display (FPD) TV power, ATX (Advanced Technology eXtended) and electronic lamp ballasts.

MOSFET Transistors, ON Semi

ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 32.175

BD 0.644 Each (In a Tube of 50) (Exc. Vat)

BD 35.393

BD 0.708 Each (In a Tube of 50) (inc. VAT)

onsemi UniFET N-Channel MOSFET, 61 A, 200 V, 3-Pin TO-220AB FDP61N20

BD 32.175

BD 0.644 Each (In a Tube of 50) (Exc. Vat)

BD 35.393

BD 0.708 Each (In a Tube of 50) (inc. VAT)

onsemi UniFET N-Channel MOSFET, 61 A, 200 V, 3-Pin TO-220AB FDP61N20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tube
50 - 50BD 0.644BD 32.175
100+BD 0.610BD 30.525

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

61 A

Maximum Drain Source Voltage

200 V

Series

UniFET

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

41 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

417 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Number of Elements per Chip

1

Width

4.83mm

Length

10.67mm

Typical Gate Charge @ Vgs

58 nC @ 10 V

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Height

9.4mm

Product details

UniFET™ N-Channel MOSFET, Fairchild Semiconductor

UniFET™ MOSFET is Fairchild Semiconductor's high voltage MOSFET family. It has the smallest on-state resistance among the planar MOSFETs, and also provides superior switching performance and higher avalanche energy strength. In addition, the internal gate-source ESD diode allows UniFET-II™ MOSFET to withstand over 2000V HBM surge stress.
UniFET™ MOSFETs are suitable for switching power converter applications, such as power factor correction (PFC), flat panel display (FPD) TV power, ATX (Advanced Technology eXtended) and electronic lamp ballasts.

MOSFET Transistors, ON Semi

ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more