Technical Document
Specifications
Brand
onsemiMounting Type
Through Hole
Package Type
TO-247
Maximum Continuous Forward Current
25A
Peak Reverse Repetitive Voltage
650V
Diode Configuration
Single
Rectifier Type
Schottky Diode
Diode Type
SiC Schottky
Pin Count
2
Number of Elements per Chip
1
Diode Technology
SiC Schottky
Peak Non-Repetitive Forward Surge Current
1.1kA
Country of Origin
China
BD 64.185
BD 2.140 Each (In a Tube of 30) (Exc. Vat)
BD 70.603
BD 2.354 Each (In a Tube of 30) (inc. VAT)
30
BD 64.185
BD 2.140 Each (In a Tube of 30) (Exc. Vat)
BD 70.603
BD 2.354 Each (In a Tube of 30) (inc. VAT)
30
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
onsemiMounting Type
Through Hole
Package Type
TO-247
Maximum Continuous Forward Current
25A
Peak Reverse Repetitive Voltage
650V
Diode Configuration
Single
Rectifier Type
Schottky Diode
Diode Type
SiC Schottky
Pin Count
2
Number of Elements per Chip
1
Diode Technology
SiC Schottky
Peak Non-Repetitive Forward Surge Current
1.1kA
Country of Origin
China