Technical Document
Specifications
Brand
onsemiTransistor Type
NPN
Maximum DC Collector Current
5 A
Package Type
TO-220F
Mounting Type
Through Hole
Maximum Power Dissipation
40 W
Minimum DC Current Gain
20
Pin Count
3
Dimensions
10.36 x 4.9 x 16.07mm
Maximum Operating Temperature
+125 °C
Product details
ESBC™ Power Transistor, Fairchild Semiconductor
Bipolar NPN power transistors designed for use in ESBC™ (Emitter-Switched Bipolar/MOSFET Cascode) configurations together with appropriate power MOSFET devices. This power switch configuration provides increased efficiency, flexibility and robustness and driving power is minimized due to the absence of Miller capacitance in the design.
Bipolar Transistors, Fairchild Semiconductor
Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.
BD 32.175
BD 0.644 Each (In a Tube of 50) (Exc. Vat)
BD 35.393
BD 0.708 Each (In a Tube of 50) (inc. VAT)
50
BD 32.175
BD 0.644 Each (In a Tube of 50) (Exc. Vat)
BD 35.393
BD 0.708 Each (In a Tube of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tube |
---|---|---|
50 - 50 | BD 0.644 | BD 32.175 |
100 - 200 | BD 0.605 | BD 30.250 |
250+ | BD 0.588 | BD 29.425 |
Technical Document
Specifications
Brand
onsemiTransistor Type
NPN
Maximum DC Collector Current
5 A
Package Type
TO-220F
Mounting Type
Through Hole
Maximum Power Dissipation
40 W
Minimum DC Current Gain
20
Pin Count
3
Dimensions
10.36 x 4.9 x 16.07mm
Maximum Operating Temperature
+125 °C
Product details
ESBC™ Power Transistor, Fairchild Semiconductor
Bipolar NPN power transistors designed for use in ESBC™ (Emitter-Switched Bipolar/MOSFET Cascode) configurations together with appropriate power MOSFET devices. This power switch configuration provides increased efficiency, flexibility and robustness and driving power is minimized due to the absence of Miller capacitance in the design.
Bipolar Transistors, Fairchild Semiconductor
Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.