Technical Document
Specifications
Brand
onsemiMounting Type
Surface Mount
Output Device
Phototransistor
Maximum Forward Voltage
1.4V
Number of Channels
1
Number of Pins
4
Package Type
MDIP
Input Current Type
AC
Typical Rise Time
18µs
Maximum Input Current
50 mA
Isolation Voltage
5000 Vrms
Maximum Current Transfer Ratio
150%
Typical Fall Time
18µs
Series
FOD
Product details
Optocoupler, AC-Input, Transistor Output, Fairchild Semiconductor
AC or DC input
Application in relay contact monitor, industrial controls
Optocouplers, Fairchild Semiconductor
BD 3.630
BD 0.182 Each (In a Pack of 20) (Exc. Vat)
BD 3.993
BD 0.200 Each (In a Pack of 20) (inc. VAT)
Standard
20
BD 3.630
BD 0.182 Each (In a Pack of 20) (Exc. Vat)
BD 3.993
BD 0.200 Each (In a Pack of 20) (inc. VAT)
Standard
20
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
20 - 180 | BD 0.182 | BD 3.630 |
200 - 480 | BD 0.154 | BD 3.080 |
500 - 980 | BD 0.138 | BD 2.750 |
1000+ | BD 0.121 | BD 2.420 |
Technical Document
Specifications
Brand
onsemiMounting Type
Surface Mount
Output Device
Phototransistor
Maximum Forward Voltage
1.4V
Number of Channels
1
Number of Pins
4
Package Type
MDIP
Input Current Type
AC
Typical Rise Time
18µs
Maximum Input Current
50 mA
Isolation Voltage
5000 Vrms
Maximum Current Transfer Ratio
150%
Typical Fall Time
18µs
Series
FOD
Product details
Optocoupler, AC-Input, Transistor Output, Fairchild Semiconductor
AC or DC input
Application in relay contact monitor, industrial controls