onsemi, FOD8480T Optocoupler, Surface Mount, 6-Pin

RS Stock No.: 195-8849Brand: onsemiManufacturers Part No.: FOD8480T
brand-logo
View all in Optocouplers

Technical Document

Specifications

Brand

onsemi

Mounting Type

Surface Mount

Maximum Forward Voltage

0.8V

Number of Pins

6

Isolation Voltage

5000 V

Series

FOD

BD 52.800

BD 0.528 Each (In a Tube of 100) (Exc. Vat)

BD 58.080

BD 0.581 Each (In a Tube of 100) (inc. VAT)

onsemi, FOD8480T Optocoupler, Surface Mount, 6-Pin

BD 52.800

BD 0.528 Each (In a Tube of 100) (Exc. Vat)

BD 58.080

BD 0.581 Each (In a Tube of 100) (inc. VAT)

onsemi, FOD8480T Optocoupler, Surface Mount, 6-Pin

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

onsemi

Mounting Type

Surface Mount

Maximum Forward Voltage

0.8V

Number of Pins

6

Isolation Voltage

5000 V

Series

FOD