Technical Document
Specifications
Brand
onsemiMounting Type
Surface Mount
Output Device
Phototransistor
Maximum Forward Voltage
1.8V
Number of Channels
2
Number of Pins
8
Package Type
SOIC
Series
FOD
BD 1,122.000
BD 0.374 Each (In a Tube of 3000) (Exc. Vat)
BD 1,234.200
BD 0.411 Each (In a Tube of 3000) (inc. VAT)
3000
BD 1,122.000
BD 0.374 Each (In a Tube of 3000) (Exc. Vat)
BD 1,234.200
BD 0.411 Each (In a Tube of 3000) (inc. VAT)
3000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
onsemiMounting Type
Surface Mount
Output Device
Phototransistor
Maximum Forward Voltage
1.8V
Number of Channels
2
Number of Pins
8
Package Type
SOIC
Series
FOD