onsemi P-Channel MOSFET, 22 A, 100 V, 3-Pin D2PAK FQB22P10TM

RS Stock No.: 166-1751Brand: onsemiManufacturers Part No.: FQB22P10TM
brand-logo
View all in MOSFETs

Technical Document

Specifications

Brand

onsemi

Channel Type

P

Maximum Continuous Drain Current

22 A

Maximum Drain Source Voltage

100 V

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

125 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

3.75 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Number of Elements per Chip

1

Width

9.65mm

Length

10.67mm

Typical Gate Charge @ Vgs

40 nC @ 10 V

Transistor Material

Si

Maximum Operating Temperature

+175 °C

Minimum Operating Temperature

-55 °C

Height

4.83mm

Product details

Automotive P-Channel MOSFET, Fairchild Semiconductor

Fairchild Semiconductor is providing solutions that solve complex challenges in the automotive market With a thorough command of quality, safety, and reliability standards.

MOSFET Transistors, ON Semi

ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 360.800

BD 0.451 Each (On a Reel of 800) (Exc. Vat)

BD 396.880

BD 0.496 Each (On a Reel of 800) (inc. VAT)

onsemi P-Channel MOSFET, 22 A, 100 V, 3-Pin D2PAK FQB22P10TM

BD 360.800

BD 0.451 Each (On a Reel of 800) (Exc. Vat)

BD 396.880

BD 0.496 Each (On a Reel of 800) (inc. VAT)

onsemi P-Channel MOSFET, 22 A, 100 V, 3-Pin D2PAK FQB22P10TM
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Channel Type

P

Maximum Continuous Drain Current

22 A

Maximum Drain Source Voltage

100 V

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

125 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

3.75 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Number of Elements per Chip

1

Width

9.65mm

Length

10.67mm

Typical Gate Charge @ Vgs

40 nC @ 10 V

Transistor Material

Si

Maximum Operating Temperature

+175 °C

Minimum Operating Temperature

-55 °C

Height

4.83mm

Product details

Automotive P-Channel MOSFET, Fairchild Semiconductor

Fairchild Semiconductor is providing solutions that solve complex challenges in the automotive market With a thorough command of quality, safety, and reliability standards.

MOSFET Transistors, ON Semi

ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more