Technical Document
Specifications
Brand
onsemiChannel Type
P
Maximum Continuous Drain Current
22 A
Maximum Drain Source Voltage
100 V
Package Type
D2PAK (TO-263)
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
125 mΩ
Channel Mode
Enhancement
Minimum Gate Threshold Voltage
2V
Maximum Power Dissipation
3.75 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-30 V, +30 V
Typical Gate Charge @ Vgs
40 nC @ 10 V
Width
9.65mm
Transistor Material
Si
Number of Elements per Chip
1
Length
10.67mm
Maximum Operating Temperature
+175 °C
Height
4.83mm
Minimum Operating Temperature
-55 °C
Product details
Automotive P-Channel MOSFET, Fairchild Semiconductor
Fairchild Semiconductor is providing solutions that solve complex challenges in the automotive market With a thorough command of quality, safety, and reliability standards.
MOSFET Transistors, ON Semi
ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.
BD 5.418
BD 1.084 Each (In a Pack of 5) (Exc. Vat)
BD 5.960
BD 1.192 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 5.418
BD 1.084 Each (In a Pack of 5) (Exc. Vat)
BD 5.960
BD 1.192 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | BD 1.084 | BD 5.418 |
50 - 95 | BD 0.935 | BD 4.675 |
100 - 495 | BD 0.814 | BD 4.070 |
500+ | BD 0.732 | BD 3.658 |
Technical Document
Specifications
Brand
onsemiChannel Type
P
Maximum Continuous Drain Current
22 A
Maximum Drain Source Voltage
100 V
Package Type
D2PAK (TO-263)
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
125 mΩ
Channel Mode
Enhancement
Minimum Gate Threshold Voltage
2V
Maximum Power Dissipation
3.75 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-30 V, +30 V
Typical Gate Charge @ Vgs
40 nC @ 10 V
Width
9.65mm
Transistor Material
Si
Number of Elements per Chip
1
Length
10.67mm
Maximum Operating Temperature
+175 °C
Height
4.83mm
Minimum Operating Temperature
-55 °C
Product details
Automotive P-Channel MOSFET, Fairchild Semiconductor
Fairchild Semiconductor is providing solutions that solve complex challenges in the automotive market With a thorough command of quality, safety, and reliability standards.
MOSFET Transistors, ON Semi
ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.