onsemi FS7140-01G-XTD Surface Mount Shift Register, 16-Pin SOIC

RS Stock No.: 186-9947Brand: onsemiManufacturers Part No.: FS7140-01G-XTD
brand-logo
View all in Counter ICs

Technical Document

Specifications

Brand

onsemi

Package Type

SOIC

Logic Function

Clock Generator

Mounting Type

Surface Mount

Operation Mode

Serial

Pin Count

16

Minimum Operating Supply Voltage

3 V

Maximum Operating Supply Voltage

3.6 V

Dimensions

10 x 4 x 1.5mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

70 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 5.533

BD 2.766 Each (In a Pack of 2) (Exc. Vat)

BD 6.086

BD 3.043 Each (In a Pack of 2) (inc. VAT)

onsemi FS7140-01G-XTD Surface Mount Shift Register, 16-Pin SOIC
Select packaging type

BD 5.533

BD 2.766 Each (In a Pack of 2) (Exc. Vat)

BD 6.086

BD 3.043 Each (In a Pack of 2) (inc. VAT)

onsemi FS7140-01G-XTD Surface Mount Shift Register, 16-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Package Type

SOIC

Logic Function

Clock Generator

Mounting Type

Surface Mount

Operation Mode

Serial

Pin Count

16

Minimum Operating Supply Voltage

3 V

Maximum Operating Supply Voltage

3.6 V

Dimensions

10 x 4 x 1.5mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

70 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more