Technical Document
Specifications
Brand
onsemiNumber of Transceivers
1
IC Type
USB Type-C Analog Audio Switch IC
Protocols Supported
USB 2.0
Power Supply Type
Single
ESD protection
Yes
Typical Single Supply Voltage
2.7 → 5.5 V
Package Type
WLCSP
Pin Count
25
Stock information temporarily unavailable.
BD 3.932
BD 0.786 Each (In a Pack of 5) (Exc. Vat)
BD 4.325
BD 0.865 Each (In a Pack of 5) (inc. VAT)
onsemi FSA4485UCX, USB Controller, USB 2.0, 2.7 → 5.5 V, 25-Pin WLCSP
Select packaging type
Standard
5
BD 3.932
BD 0.786 Each (In a Pack of 5) (Exc. Vat)
BD 4.325
BD 0.865 Each (In a Pack of 5) (inc. VAT)
onsemi FSA4485UCX, USB Controller, USB 2.0, 2.7 → 5.5 V, 25-Pin WLCSP
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | BD 0.786 | BD 3.932 |
50 - 95 | BD 0.676 | BD 3.382 |
100 - 495 | BD 0.588 | BD 2.942 |
500 - 995 | BD 0.522 | BD 2.612 |
1000+ | BD 0.484 | BD 2.420 |
Technical Document
Specifications
Brand
onsemiNumber of Transceivers
1
IC Type
USB Type-C Analog Audio Switch IC
Protocols Supported
USB 2.0
Power Supply Type
Single
ESD protection
Yes
Typical Single Supply Voltage
2.7 → 5.5 V
Package Type
WLCSP
Pin Count
25