onsemi FUSB302BMPX, USB Controller, 5Gbit/s, USB, 14-Pin MLP

RS Stock No.: 146-4486Brand: onsemiManufacturers Part No.: FUSB302BMPX
brand-logo
View all in USB Interface ICs

Technical Document

Specifications

Brand

onsemi

Data Rate

5Gbit/s

IC Type

Controller IC

Protocols Supported

USB

Power Supply Type

Dual

Typical Dual Supply Voltage

3.3 V, 5V

Mounting Type

Surface Mount

Package Type

MLP

Pin Count

14

Dimensions

2.5 x 2.5 x 0.725mm

Height

0.73mm

Length

2.5mm

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Width

2.5mm

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 3.135

BD 0.627 Each (In a Pack of 5) (Exc. Vat)

BD 3.449

BD 0.690 Each (In a Pack of 5) (inc. VAT)

onsemi FUSB302BMPX, USB Controller, 5Gbit/s, USB, 14-Pin MLP
Select packaging type

BD 3.135

BD 0.627 Each (In a Pack of 5) (Exc. Vat)

BD 3.449

BD 0.690 Each (In a Pack of 5) (inc. VAT)

onsemi FUSB302BMPX, USB Controller, 5Gbit/s, USB, 14-Pin MLP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 45BD 0.627BD 3.135
50 - 95BD 0.561BD 2.805
100 - 495BD 0.506BD 2.530
500 - 995BD 0.462BD 2.310
1000+BD 0.434BD 2.172

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Data Rate

5Gbit/s

IC Type

Controller IC

Protocols Supported

USB

Power Supply Type

Dual

Typical Dual Supply Voltage

3.3 V, 5V

Mounting Type

Surface Mount

Package Type

MLP

Pin Count

14

Dimensions

2.5 x 2.5 x 0.725mm

Height

0.73mm

Length

2.5mm

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Width

2.5mm

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more