Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

onsemi FUSB302BVMPX, USB Power Switch IC 14-Pin, WQFN

RS Stock No.: 178-4411Brand: onsemiManufacturers Part No.: FUSB302BVMPX
brand-logo
View all in Power Switch ICs

Technical Document

Specifications

Brand

onsemi

Power Switch Type

USB

Maximum Operating Supply Voltage

21 V

Number of Outputs

1

Mounting Type

Surface Mount

Package Type

WQFN

Pin Count

14

Maximum Operating Temperature

+105 °C

Minimum Operating Temperature

-40 °C

Dimensions

2.5 x 2.5 x 0.72mm

Automotive Standard

AEC-Q100

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi FUSB302BVMPX, USB Power Switch IC 14-Pin, WQFN
BD 0.671Each (On a Reel of 3000) (Exc. Vat)
Stock information temporarily unavailable.

BD 10.780

BD 1.078 Each (In a Pack of 10) (Exc. Vat)

BD 11.858

BD 1.186 Each (In a Pack of 10) (inc. VAT)

onsemi FUSB302BVMPX, USB Power Switch IC 14-Pin, WQFN
Select packaging type

BD 10.780

BD 1.078 Each (In a Pack of 10) (Exc. Vat)

BD 11.858

BD 1.186 Each (In a Pack of 10) (inc. VAT)

onsemi FUSB302BVMPX, USB Power Switch IC 14-Pin, WQFN
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 90BD 1.078BD 10.780
100 - 240BD 0.930BD 9.295
250+BD 0.803BD 8.030

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi FUSB302BVMPX, USB Power Switch IC 14-Pin, WQFN
BD 0.671Each (On a Reel of 3000) (Exc. Vat)

Technical Document

Specifications

Brand

onsemi

Power Switch Type

USB

Maximum Operating Supply Voltage

21 V

Number of Outputs

1

Mounting Type

Surface Mount

Package Type

WQFN

Pin Count

14

Maximum Operating Temperature

+105 °C

Minimum Operating Temperature

-40 °C

Dimensions

2.5 x 2.5 x 0.72mm

Automotive Standard

AEC-Q100

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi FUSB302BVMPX, USB Power Switch IC 14-Pin, WQFN
BD 0.671Each (On a Reel of 3000) (Exc. Vat)