FXL4TD245BQX, Peripheral Controller 16-Pin DQFN
Technical Document
Specifications
Brand
onsemiMounting Type
Surface Mount
Package Type
DQFN
Pin Count
16
Dimensions
3.5 x 2.5 x 0.75mm
Length
3.5mm
Width
2.5mm
Height
0.75mm
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
1.1 V
Minimum Operating Temperature
-40 °C
BD 1.705
BD 0.170 Each (In a Pack of 10) (Exc. Vat)
BD 1.875
BD 0.187 Each (In a Pack of 10) (inc. VAT)
Standard
10
BD 1.705
BD 0.170 Each (In a Pack of 10) (Exc. Vat)
BD 1.875
BD 0.187 Each (In a Pack of 10) (inc. VAT)
Stock information temporarily unavailable.
Standard
10
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | BD 0.170 | BD 1.705 |
100 - 240 | BD 0.148 | BD 1.485 |
250 - 490 | BD 0.126 | BD 1.265 |
500 - 990 | BD 0.116 | BD 1.155 |
1000+ | BD 0.104 | BD 1.045 |
Technical Document
Specifications
Brand
onsemiMounting Type
Surface Mount
Package Type
DQFN
Pin Count
16
Dimensions
3.5 x 2.5 x 0.75mm
Length
3.5mm
Width
2.5mm
Height
0.75mm
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
1.1 V
Minimum Operating Temperature
-40 °C