Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

onsemi Bridge Rectifier, 12A, 100V, 4-Pin

RS Stock No.: 166-2982Brand: onsemiManufacturers Part No.: GBPC1201
brand-logo
View all in Bridge Rectifiers

Technical Document

Specifications

Brand

onsemi

Peak Average Forward Current

12A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

100V

Mounting Type

Screw Mount

Package Type

GBPC

Pin Count

4

Diode Technology

Silicon Junction

Configuration

Single

Peak Non-Repetitive Forward Surge Current

300A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1.1V

Peak Reverse Current

500µA

Dimensions

29 x 29 x 11.23mm

Length

29mm

Height

11.23mm

Width

29mm

Product details

Bridge Rectifiers with Push-on Terminals, GBPC 12 Series, Fairchild Semiconductor

High Current 12 Amperes
Integrally molded heat-sink provided very low thermal resistance for maximum heat dissipation
Surge Overload Rating 300A
Isolated voltage from case to lead over 2500V
UL certified, UL #E258596

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 86.625

BD 1.732 Each (In a Bag of 50) (Exc. Vat)

BD 95.287

BD 1.905 Each (In a Bag of 50) (inc. VAT)

onsemi Bridge Rectifier, 12A, 100V, 4-Pin

BD 86.625

BD 1.732 Each (In a Bag of 50) (Exc. Vat)

BD 95.287

BD 1.905 Each (In a Bag of 50) (inc. VAT)

onsemi Bridge Rectifier, 12A, 100V, 4-Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
50 - 50BD 1.732BD 86.625
100 - 200BD 1.370BD 68.475
250 - 450BD 1.298BD 64.900
500+BD 1.243BD 62.150

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Peak Average Forward Current

12A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

100V

Mounting Type

Screw Mount

Package Type

GBPC

Pin Count

4

Diode Technology

Silicon Junction

Configuration

Single

Peak Non-Repetitive Forward Surge Current

300A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1.1V

Peak Reverse Current

500µA

Dimensions

29 x 29 x 11.23mm

Length

29mm

Height

11.23mm

Width

29mm

Product details

Bridge Rectifiers with Push-on Terminals, GBPC 12 Series, Fairchild Semiconductor

High Current 12 Amperes
Integrally molded heat-sink provided very low thermal resistance for maximum heat dissipation
Surge Overload Rating 300A
Isolated voltage from case to lead over 2500V
UL certified, UL #E258596

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more