onsemi Bridge Rectifier, 15A, 800V, 4-Pin

RS Stock No.: 186-9059Brand: onsemiManufacturers Part No.: GBPC1508
brand-logo
View all in Bridge Rectifiers

Technical Document

Specifications

Brand

onsemi

Peak Average Forward Current

15A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

800V

Mounting Type

Through Hole

Package Type

GBPC

Pin Count

4

Peak Non-Repetitive Forward Surge Current

300A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1.1V

Peak Reverse Current

500µA

Dimensions

29 x 11.23 x 29mm

Length

29mm

Height

11.23mm

Width

29mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 100.650

BD 2.013 Each (In a Bag of 50) (Exc. Vat)

BD 110.715

BD 2.214 Each (In a Bag of 50) (inc. VAT)

onsemi Bridge Rectifier, 15A, 800V, 4-Pin

BD 100.650

BD 2.013 Each (In a Bag of 50) (Exc. Vat)

BD 110.715

BD 2.214 Each (In a Bag of 50) (inc. VAT)

onsemi Bridge Rectifier, 15A, 800V, 4-Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
50 - 50BD 2.013BD 100.650
100 - 200BD 1.854BD 92.675
250 - 350BD 1.788BD 89.375
400 - 450BD 1.776BD 88.825
500+BD 1.749BD 87.450

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Peak Average Forward Current

15A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

800V

Mounting Type

Through Hole

Package Type

GBPC

Pin Count

4

Peak Non-Repetitive Forward Surge Current

300A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1.1V

Peak Reverse Current

500µA

Dimensions

29 x 11.23 x 29mm

Length

29mm

Height

11.23mm

Width

29mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more