onsemi Bridge Rectifier, 35A, 600V, 4-Pin

RS Stock No.: 184-4226Brand: onsemiManufacturers Part No.: GBPC3506
brand-logo
View all in Bridge Rectifiers

Technical Document

Specifications

Brand

onsemi

Peak Average Forward Current

35A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

600V

Mounting Type

Through Hole

Package Type

GBPC

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

300 → 400A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1.1V

Peak Reverse Current

500µA

Dimensions

29 x 29 x 11.23mm

Length

29mm

Height

11.23mm

Width

29mm

Junction Capacitance

200pF

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 100.100

BD 2.002 Each (In a Bag of 50) (Exc. Vat)

BD 110.110

BD 2.202 Each (In a Bag of 50) (inc. VAT)

onsemi Bridge Rectifier, 35A, 600V, 4-Pin

BD 100.100

BD 2.002 Each (In a Bag of 50) (Exc. Vat)

BD 110.110

BD 2.202 Each (In a Bag of 50) (inc. VAT)

onsemi Bridge Rectifier, 35A, 600V, 4-Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
50 - 200BD 2.002BD 100.100
250 - 450BD 1.727BD 86.350
500+BD 1.710BD 85.525

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Peak Average Forward Current

35A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

600V

Mounting Type

Through Hole

Package Type

GBPC

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

300 → 400A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1.1V

Peak Reverse Current

500µA

Dimensions

29 x 29 x 11.23mm

Length

29mm

Height

11.23mm

Width

29mm

Junction Capacitance

200pF

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more