Technical Document
Specifications
Brand
onsemiPeak Average Forward Current
8A
Bridge Type
Single Phase
Peak Reverse Repetitive Voltage
1000V
Mounting Type
Through Hole
Package Type
GBU 4L
Pin Count
4
Configuration
Single
Peak Non-Repetitive Forward Surge Current
200A
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C
Peak Forward Voltage
1V
Peak Reverse Current
5µA
Length
22.3mm
Dimensions
22.3 x 18.8 x 3.56mm
Height
3.56mm
Width
18.8mm
Product details
Bridge Rectifiers Single-In-Line Package PCB Mounting, GBU Series
GBU series bridge rectifiers in SIL PCB Mounting package from Fairchild Semiconductor
Glass Passivated Single-Phase Bridge Rectifier
High surge current capability
Wire Lead Structure for Printed Circuit Board (PCB) mounting
Approvals
UL, E258596
BD 4.098
BD 0.820 Each (In a Pack of 5) (Exc. Vat)
BD 4.508
BD 0.902 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 4.098
BD 0.820 Each (In a Pack of 5) (Exc. Vat)
BD 4.508
BD 0.902 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 5 | BD 0.820 | BD 4.098 |
10 - 95 | BD 0.676 | BD 3.382 |
100 - 495 | BD 0.534 | BD 2.668 |
500 - 995 | BD 0.462 | BD 2.310 |
1000+ | BD 0.380 | BD 1.898 |
Technical Document
Specifications
Brand
onsemiPeak Average Forward Current
8A
Bridge Type
Single Phase
Peak Reverse Repetitive Voltage
1000V
Mounting Type
Through Hole
Package Type
GBU 4L
Pin Count
4
Configuration
Single
Peak Non-Repetitive Forward Surge Current
200A
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C
Peak Forward Voltage
1V
Peak Reverse Current
5µA
Length
22.3mm
Dimensions
22.3 x 18.8 x 3.56mm
Height
3.56mm
Width
18.8mm
Product details
Bridge Rectifiers Single-In-Line Package PCB Mounting, GBU Series
GBU series bridge rectifiers in SIL PCB Mounting package from Fairchild Semiconductor
Glass Passivated Single-Phase Bridge Rectifier
High surge current capability
Wire Lead Structure for Printed Circuit Board (PCB) mounting
Approvals
UL, E258596