Technical Document
Specifications
Brand
onsemiMounting Type
Surface Mount
Output Device
Logic Gate
Maximum Forward Voltage
1.5V
Number of Channels
1
Number of Pins
6
Package Type
MDIP
Input Current Type
DC
Typical Rise Time
0.1µs
Maximum Input Current
30 mA
Isolation Voltage
7500 V ac
Typical Fall Time
0.1µs
Series
H11L
Product details
Optocoupler, Logic Output, Fairchild Semiconductor
Optocouplers, Fairchild Semiconductor
BD 7.838
BD 0.314 Each (In a Pack of 25) (Exc. Vat)
BD 8.622
BD 0.345 Each (In a Pack of 25) (inc. VAT)
Standard
25
BD 7.838
BD 0.314 Each (In a Pack of 25) (Exc. Vat)
BD 8.622
BD 0.345 Each (In a Pack of 25) (inc. VAT)
Standard
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
25 - 75 | BD 0.314 | BD 7.838 |
100 - 225 | BD 0.270 | BD 6.738 |
250+ | BD 0.236 | BD 5.912 |
Technical Document
Specifications
Brand
onsemiMounting Type
Surface Mount
Output Device
Logic Gate
Maximum Forward Voltage
1.5V
Number of Channels
1
Number of Pins
6
Package Type
MDIP
Input Current Type
DC
Typical Rise Time
0.1µs
Maximum Input Current
30 mA
Isolation Voltage
7500 V ac
Typical Fall Time
0.1µs
Series
H11L
Product details