Technical Document
Specifications
Brand
onsemiMounting Type
Through Hole
Output Device
Logic Gate
Maximum Forward Voltage
1.8V
Number of Channels
1
Number of Pins
8
Package Type
DIP
Input Current Type
DC
Typical Rise Time
50ns
Maximum Input Current
50 mA
Isolation Voltage
2500 V ac
Logic Output
Yes
Typical Fall Time
12ns
Series
HCPL
Product details
Optocoupler, Logic Output, Fairchild Semiconductor
Optocouplers, Fairchild Semiconductor
BD 29.150
BD 0.583 Each (In a Tube of 50) (Exc. Vat)
BD 32.065
BD 0.641 Each (In a Tube of 50) (inc. VAT)
50
BD 29.150
BD 0.583 Each (In a Tube of 50) (Exc. Vat)
BD 32.065
BD 0.641 Each (In a Tube of 50) (inc. VAT)
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
| Quantity | Unit price | Per Tube |
|---|---|---|
| 50 - 200 | BD 0.583 | BD 29.150 |
| 250 - 450 | BD 0.468 | BD 23.375 |
| 500+ | BD 0.424 | BD 21.175 |
Technical Document
Specifications
Brand
onsemiMounting Type
Through Hole
Output Device
Logic Gate
Maximum Forward Voltage
1.8V
Number of Channels
1
Number of Pins
8
Package Type
DIP
Input Current Type
DC
Typical Rise Time
50ns
Maximum Input Current
50 mA
Isolation Voltage
2500 V ac
Logic Output
Yes
Typical Fall Time
12ns
Series
HCPL
Product details
