Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

onsemi, HCPL2630 DC Input Logic Gate Output Optocoupler, Through Hole, 8-Pin DIP

RS Stock No.: 671-1419Brand: onsemiManufacturers Part No.: HCPL2630
brand-logo
View all in Optocouplers

Technical Document

Specifications

Brand

onsemi

Mounting Type

Through Hole

Output Device

Logic Gate

Maximum Forward Voltage

1.8V

Number of Channels

1

Number of Pins

8

Package Type

DIP

Input Current Type

DC

Typical Rise Time

50ns

Maximum Input Current

50 mA

Isolation Voltage

2.5 kVrms

Logic Output

Yes

Typical Fall Time

12ns

Series

HCPL

Product details

Optocoupler, Logic Output, Fairchild Semiconductor

Optocouplers, Fairchild Semiconductor

Stock information temporarily unavailable.

BD 1.125

BD 1.125 Each (Exc. Vat)

BD 1.237

BD 1.237 Each (inc. VAT)

onsemi, HCPL2630 DC Input Logic Gate Output Optocoupler, Through Hole, 8-Pin DIP
Select packaging type

BD 1.125

BD 1.125 Each (Exc. Vat)

BD 1.237

BD 1.237 Each (inc. VAT)

onsemi, HCPL2630 DC Input Logic Gate Output Optocoupler, Through Hole, 8-Pin DIP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 1.125
10 - 99BD 0.815
100 - 499BD 0.670
500 - 999BD 0.625
1000+BD 0.565

Technical Document

Specifications

Brand

onsemi

Mounting Type

Through Hole

Output Device

Logic Gate

Maximum Forward Voltage

1.8V

Number of Channels

1

Number of Pins

8

Package Type

DIP

Input Current Type

DC

Typical Rise Time

50ns

Maximum Input Current

50 mA

Isolation Voltage

2.5 kVrms

Logic Output

Yes

Typical Fall Time

12ns

Series

HCPL

Product details

Optocoupler, Logic Output, Fairchild Semiconductor

Optocouplers, Fairchild Semiconductor