onsemi, HCPL3700 AC/DC Input, Input Photodarlington Output Optocoupler, Surface Mount, 8-Pin PDIP

RS Stock No.: 903-4282Brand: onsemiManufacturers Part No.: HCPL3700
brand-logo
View all in Optocouplers

Technical Document

Specifications

Brand

onsemi

Mounting Type

Surface Mount

Output Device

Photodarlington

Maximum Forward Voltage

0.65V

Number of Channels

1

Number of Pins

8

Package Type

PDIP

Input Current Type

AC, DC

Typical Rise Time

45µs

Maximum Input Current

4.4 mA

Typical Fall Time

0.5µs

Series

HCPL

Special Features

Logic Level Compatibility, Low Voltage Detection, Programmable Sense Voltage

Product details

Optocoupler, AC-Input, Transistor Output, Fairchild Semiconductor

AC or DC input
Application in relay contact monitor, industrial controls

Optocouplers, Fairchild Semiconductor

Stock information temporarily unavailable.

BD 12.512

BD 2.502 Each (In a Pack of 5) (Exc. Vat)

BD 13.763

BD 2.752 Each (In a Pack of 5) (inc. VAT)

onsemi, HCPL3700 AC/DC Input, Input Photodarlington Output Optocoupler, Surface Mount, 8-Pin PDIP
Select packaging type

BD 12.512

BD 2.502 Each (In a Pack of 5) (Exc. Vat)

BD 13.763

BD 2.752 Each (In a Pack of 5) (inc. VAT)

onsemi, HCPL3700 AC/DC Input, Input Photodarlington Output Optocoupler, Surface Mount, 8-Pin PDIP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 45BD 2.502BD 12.512
50 - 95BD 2.162BD 10.808
100+BD 1.876BD 9.378

Technical Document

Specifications

Brand

onsemi

Mounting Type

Surface Mount

Output Device

Photodarlington

Maximum Forward Voltage

0.65V

Number of Channels

1

Number of Pins

8

Package Type

PDIP

Input Current Type

AC, DC

Typical Rise Time

45µs

Maximum Input Current

4.4 mA

Typical Fall Time

0.5µs

Series

HCPL

Special Features

Logic Level Compatibility, Low Voltage Detection, Programmable Sense Voltage

Product details

Optocoupler, AC-Input, Transistor Output, Fairchild Semiconductor

AC or DC input
Application in relay contact monitor, industrial controls

Optocouplers, Fairchild Semiconductor