Technical Document
Specifications
Brand
onsemiChannel Type
N
Idss Drain-Source Cut-off Current
min. 40mA
Maximum Gate Source Voltage
-25 V
Maximum Drain Gate Voltage
25V
Transistor Configuration
Single
Configuration
Single
Maximum Drain Source Resistance
12 Ω
Mounting Type
Through Hole
Package Type
TO-92
Pin Count
3
Drain Gate On-Capacitance
85pF
Source Gate On-Capacitance
85pF
Dimensions
4.58 x 3.86 x 4.58mm
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+150 °C
Length
4.58mm
Height
4.58mm
Width
3.86mm
Product details
N-channel JFET, Fairchild Semiconductor
JFET Transistors
A range of JFET (junction field-effect transistor) and HEMT/HFET (high-electron-mobility transistor/ hetero-junction FET) discrete semiconductor devices.
BD 4.950
BD 0.198 Each (In a Pack of 25) (Exc. Vat)
BD 5.445
BD 0.218 Each (In a Pack of 25) (inc. VAT)
Standard
25
BD 4.950
BD 0.198 Each (In a Pack of 25) (Exc. Vat)
BD 5.445
BD 0.218 Each (In a Pack of 25) (inc. VAT)
Stock information temporarily unavailable.
Standard
25
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
25 - 75 | BD 0.198 | BD 4.950 |
100 - 225 | BD 0.176 | BD 4.400 |
250 - 475 | BD 0.154 | BD 3.850 |
500+ | BD 0.138 | BD 3.438 |
Technical Document
Specifications
Brand
onsemiChannel Type
N
Idss Drain-Source Cut-off Current
min. 40mA
Maximum Gate Source Voltage
-25 V
Maximum Drain Gate Voltage
25V
Transistor Configuration
Single
Configuration
Single
Maximum Drain Source Resistance
12 Ω
Mounting Type
Through Hole
Package Type
TO-92
Pin Count
3
Drain Gate On-Capacitance
85pF
Source Gate On-Capacitance
85pF
Dimensions
4.58 x 3.86 x 4.58mm
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+150 °C
Length
4.58mm
Height
4.58mm
Width
3.86mm
Product details
N-channel JFET, Fairchild Semiconductor
JFET Transistors
A range of JFET (junction field-effect transistor) and HEMT/HFET (high-electron-mobility transistor/ hetero-junction FET) discrete semiconductor devices.