Technical Document
Specifications
Brand
onsemiChannel Type
N
Idss Drain-Source Cut-off Current
min. 20mA
Maximum Gate Source Voltage
-35 V
Maximum Drain Gate Voltage
35V
Configuration
Single
Transistor Configuration
Single
Maximum Drain Source Resistance
30 Ω
Mounting Type
Through Hole
Package Type
TO-92
Pin Count
3
Drain Gate On-Capacitance
28pF
Source Gate On-Capacitance
28pF
Dimensions
5.2 x 4.19 x 5.33mm
Height
5.33mm
Width
4.19mm
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+150 °C
Length
5.2mm
Product details
N-channel JFET, Fairchild Semiconductor
JFET Transistors
A range of JFET (junction field-effect transistor) and HEMT/HFET (high-electron-mobility transistor/ hetero-junction FET) discrete semiconductor devices.
BD 7.150
BD 0.143 Each (In a Pack of 50) (Exc. Vat)
BD 7.865
BD 0.157 Each (In a Pack of 50) (inc. VAT)
Standard
50
BD 7.150
BD 0.143 Each (In a Pack of 50) (Exc. Vat)
BD 7.865
BD 0.157 Each (In a Pack of 50) (inc. VAT)
Standard
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
50 - 450 | BD 0.143 | BD 7.150 |
500 - 950 | BD 0.126 | BD 6.325 |
1000+ | BD 0.110 | BD 5.500 |
Technical Document
Specifications
Brand
onsemiChannel Type
N
Idss Drain-Source Cut-off Current
min. 20mA
Maximum Gate Source Voltage
-35 V
Maximum Drain Gate Voltage
35V
Configuration
Single
Transistor Configuration
Single
Maximum Drain Source Resistance
30 Ω
Mounting Type
Through Hole
Package Type
TO-92
Pin Count
3
Drain Gate On-Capacitance
28pF
Source Gate On-Capacitance
28pF
Dimensions
5.2 x 4.19 x 5.33mm
Height
5.33mm
Width
4.19mm
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+150 °C
Length
5.2mm
Product details
N-channel JFET, Fairchild Semiconductor
JFET Transistors
A range of JFET (junction field-effect transistor) and HEMT/HFET (high-electron-mobility transistor/ hetero-junction FET) discrete semiconductor devices.