Technical Document
Specifications
Brand
onsemiChannel Type
N
Idss Drain-Source Cut-off Current
min. 5mA
Maximum Gate Source Voltage
-35 V
Maximum Drain Gate Voltage
35V
Transistor Configuration
Single
Configuration
Single
Maximum Drain Source Resistance
50 Ω
Mounting Type
Through Hole
Package Type
TO-92
Pin Count
3
Drain Gate On-Capacitance
28pF
Source Gate On-Capacitance
28pF
Dimensions
5.2 x 4.19 x 5.33mm
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+150 °C
Length
5.2mm
Height
5.33mm
Width
4.19mm
Product details
N-channel JFET, Fairchild Semiconductor
JFET Transistors
A range of JFET (junction field-effect transistor) and HEMT/HFET (high-electron-mobility transistor/ hetero-junction FET) discrete semiconductor devices.
BD 7.425
BD 0.148 Each (In a Pack of 50) (Exc. Vat)
BD 8.167
BD 0.163 Each (In a Pack of 50) (inc. VAT)
Standard
50
BD 7.425
BD 0.148 Each (In a Pack of 50) (Exc. Vat)
BD 8.167
BD 0.163 Each (In a Pack of 50) (inc. VAT)
Standard
50
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
50 - 450 | BD 0.148 | BD 7.425 |
500+ | BD 0.126 | BD 6.325 |
Technical Document
Specifications
Brand
onsemiChannel Type
N
Idss Drain-Source Cut-off Current
min. 5mA
Maximum Gate Source Voltage
-35 V
Maximum Drain Gate Voltage
35V
Transistor Configuration
Single
Configuration
Single
Maximum Drain Source Resistance
50 Ω
Mounting Type
Through Hole
Package Type
TO-92
Pin Count
3
Drain Gate On-Capacitance
28pF
Source Gate On-Capacitance
28pF
Dimensions
5.2 x 4.19 x 5.33mm
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+150 °C
Length
5.2mm
Height
5.33mm
Width
4.19mm
Product details
N-channel JFET, Fairchild Semiconductor
JFET Transistors
A range of JFET (junction field-effect transistor) and HEMT/HFET (high-electron-mobility transistor/ hetero-junction FET) discrete semiconductor devices.